PV14-56R-M

Ring Terminal, 16 – 14 AWG, 5/16" stud size, vinyl insulated, funnel entry, bulk package.

Enhance your electrical connections with these high-quality Ring Terminals. Designed for 16-14 AWG wires, they feature a 5/16" stud size and vinyl insulation for secure and durable performance. The funnel entry design ensures easy installation, while the tin-plated finish offers corrosion resistance. With a maximum operating temperature of 105°C and a voltage rating of 600V, these terminals are suitable for various applications. Made of copper with vinyl insulation, they provide reliable conductivity and protection. Perfect for professional use, these loose pieces are RoHS compliant, guaranteeing safety and environmental responsibility. Upgrade your crimping projects with these versatile and efficient ring terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-56R-M
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:14.2 mm, .56 in
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel
Finish:Tin-Plated
Product Type:Loose Piece
SKU:PANPV14-56R-M
Supplier Product:Ring Terminals
Maximum Copper Conductor Size AWG STR :#14 AWG
Overall Width In :0.46 (In.)
Minimum Copper Conductor Size AWG SOL :#16 AWG
Overall Length In :1.12 (In.)
Finish Coating:Tin-Plated
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Tongue Thickness In :0.03 (In.)
Maximum Copper Conductor Size AWG SOL :#14 AWG
Tongue Thickness mm :0.8 (mm)
Tongue Width mm :11.7 (mm)
Minimum Copper Conductor Size AWG STR :#16 AWG
Minimum Metric Conductor Size mm :1.5 (mm²)
Insulation Diameter In :0.17 (In.)
Overall Length mm :28.4 (mm)
Wire Strip Length In :0.31 (In.)
Color Code:Blue
Overall Width mm :11.7 (mm)
Tongue Length In :0.56 (In.)
For Use With:CT-100A, CT-600-A (CT-550CH) CT-1550, CT-1551, CT-2500(CT-2550CH)
Wire Strip Length mm :7.9 (mm)
Maximum Metric Conductor Size mm :2.5 (mm²)
Flammability Rating:UL 94 V-0
Stud Hole Size In :17/50 (In.)
Tongue Width In :0.46 (In.)
Stud Hole Size mm :8.6 (mm)
Insulation Diameter mm :4.3 (mm)
Tongue Length mm :14.2 (mm)
Sub Brand:Pan-Term

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: