PS18-M

Parallel Splice, non-insulated, 22 – 18 AWG, bulk package.

Enhance your electrical connections with our Parallel Splice, designed for seamless integration in 22-18 AWG applications. Crafted from durable brass with a tin-plated finish, these non-insulated splices ensure reliable conductivity, meeting RoHS compliance standards for environmental responsibility. With a maximum voltage rating of 2000 V, they offer dependable performance in various settings. The .29-inch barrel length provides ample room for secure crimping, guaranteeing a stable connection. Ideal for bulk use, these splices come in a convenient package for efficient installation.Upgrade your wire connections with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PS18-M
Material:Brass
Insulation Material:Non-Insulated
Barrel Length:.29 in, 7.4 mm
Maximum Voltage:2000 V
Barrel Type:Seamless
Finish:Tin-Plated
Product:Splices
Product Type:Parallel Splice
SKU:PANPS18-M
Color Code:Metallic
Overall Height mm:3.3 (mm)
Sub Brand:Pan-Term
Maximum Copper Conductor Size AWG STR:#18 AWG
Wire Strip Length In:0.31 (In.)
Maximum Copper Conductor Size AWG SOL:#18 AWG
Overall Width In:0.13 (In.)
Maximum Voltage kV:2 (kV)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Overall Length mm:7.4 (mm)
Overall Height In:0.13 (In.)
Standards Met:C22.2 No 65, UL 486C
Minimum Copper Conductor Size AWG:#22 (AWG)
Copper Conductor Size AWG:#22 - #18 (AWG)
Overall Width mm:3.3 (mm)
Maximum Copper Conductor Size AWG:#18 (AWG)
Overall Length In:0.29 (In.)
Wire Strip Length mm:7.9 (mm)
Minimum Copper Conductor Size AWG STR:#22 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: