PS12-D

Parallel Splice, non-insulated, 14 – 12 AWG, bulk package.

Enhance connectivity with our Parallel Splice, designed for seamless crimping of 14-12 AWG wires. Crafted from durable brass with a tin-plated finish, this non-insulated splice guarantees optimal performance in various applications. With a barrel length of 0.38 inches and a maximum voltage capacity of 2000V, it ensures secure and efficient electrical connections. RoHS compliant and available in bulk packaging, it is perfect for professional use in industries requiring reliable wire splicing solutions. Elevate your project with this essential connector, a testament to quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PS12-D
Material:Brass
Insulation Material:Non-Insulated
Barrel Length:.38 in, 9.6 mm
Maximum Voltage:2000 V
Barrel Type:Seamless
Finish:Tin-Plated
Product:Splices
Product Type:Parallel Splice
SKU:PANPS12-D
Minimum Copper Conductor Size AWG SOL:#14 AWG
Standards Met:C22.2 No 65, UL 486C
Overall Height In:0.22 (In.)
Maximum Copper Conductor Size AWG STR:#12 AWG
Copper Conductor Size AWG:#12 (AWG)
Minimum Copper Conductor Size AWG STR:#14 AWG
Overall Width mm:5.6 (mm)
Sub Brand:Pan-Term
Maximum Copper Conductor Size AWG:#12 (AWG)
Overall Length In:0.38 (In.)
Minimum Copper Conductor Size AWG:#14 (AWG)
Wire Strip Length In:0.43 (In.)
Overall Width In:0.22 (In.)
Maximum Copper Conductor Size AWG SOL:#12 AWG
Overall Height mm:5.6 (mm)
Overall Length mm:9.6 (mm)
Wire Strip Length mm:11.1 (mm)
Color Code:Metallic
Maximum Voltage kV:2 (kV)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: