PTS
The pneumatic cable tie tool in black (trigger handle and selector knob) and gray (impact-resistant resin housing) installs subminiature, miniature, intermediate, and standard cross-section cable ties. It features ergonomic, lightweight design. Weighing 17.3 oz. (490g), it is sold individually.
Effortlessly secure cable ties with our pneumatic cable tie tool. Designed for professional use, this tool features a sleek black trigger handle and gray impact-resistant resin housing, ensuring durability and comfort during installation. Compatible with a range of cable tie sizes, from subminiature to standard cross-section, it offers versatility in your cable management tasks. Its ergonomic and lightweight design, weighing just 17.3 oz. (490g), provides ease of use for extended periods. Upgrade your workflow with this essential tool for efficient cable tie installation.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PTS |
Product: | Cable Tie Installation Tools |
Product Type: | Pneumatic Hand Tool |
SKU: | PANPTS |
Color: | Dark Gray |
Overall Height In: | 6.38 (In.) |
For Use With: | Cable Ties |
Material: | Resin |
Overall Length In: | 9.42 (In.) |
Overall Length mm: | 239.3 (mm) |
Overall Width mm: | 34 (mm) |
Application: | Production, Maintenance, Construction |
Overall Height mm: | 162 (mm) |
Standards Met: | CE Compliant |
Includes: | Tension Setting Label, Tension Setting Locator, Fine Tension Adjustment Knob, Retractable Bail, Coarse Tension Adjustment Knob, Pneumatic Hook Up |
Overall Width In: | 1.34 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |