PDM4.0
Dispenser for PAT1M4.0/PAT1.5M4.0 Systems
Effortlessly organize and secure cables with our Dispenser for PAT1M4.0/PAT1.5M4.0 Systems. Designed for efficient cable tie installation, this handy tool streamlines the process, saving you time and effort. Perfect for both professional and DIY projects, it ensures a secure and tidy cable management solution every time. Upgrade your workspace with this essential accessory for wire and cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PDM4.0 |
Product: | Cable Tie Installation Tools |
Product Type: | Dispenser |
SKU: | PANPDM4.0 |
Standards Met: | RoHS Complaint |
Overall Length mm: | 191 (mm) |
Overall Height In: | 23.87 (In.) |
Color: | Black |
Overall Height mm: | 606.3 (mm) |
For Use With: | PAT1M4.0, PAT1M4.0-BT, PAT1.5M4.0, PAT1.5M4.0-BT |
Overall Width mm: | 359 (mm) |
Overall Width In: | 14.12 (In.) |
Application: | Robot Control of PAT System |
Overall Length In: | 7.52 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |