PV10-8RB-2K
Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 – 10 AWG wire range, #8 stud size.
Enhance your electrical connections with our Ring Terminal, featuring vinyl insulation for added safety. The funnel entry design and plastic insulation crimp ensure easy and secure installation, suitable for 12-10 AWG wire sizes and #8 stud connections. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), this terminal guarantees reliable performance. Crafted from high-quality copper with vinyl insulation, it offers durability and protection. Its barrel length of .51 inches (13mm) and wire insulation diameter of 5.8mm (.23 inches) make it versatile for various applications. The tin-plated finish not only provides corrosion resistance but also adds a professional touch. This product is RoHS compliant, making it environmentally friendly. Perfect for industrial or DIY projects, it belongs to the category of connectors, ensuring compatibility with a wide range of setups. Elevate your wiring tasks with this convenient Ring Terminal on Reel.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV10-8RB-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | 13 mm, .51 in |
Wire Insulation Diameter: | .23 in, 5.8 mm |
Barrel Type: | Insulation Support |
Finish: | Tin-Plated |
Product Type: | Ring Terminal on Reel |
SKU: | PANPV10-8RB-2K |
Supplier Product: | Ring Terminals |
Tongue Width In: | 0.31 (In.) |
For Use With: | CP-861, CP-862, CP-871, CA-800EZ, CA9, CD-800-3, CD9-3B |
Tongue Length mm: | 13 (mm) |
Overall Width In: | 0.31 (In.) |
Stud Hole Size mm: | 4.3 (mm) |
Wire Strip Length mm: | 8.6 (mm) |
Color Code: | Yellow |
Stud Hole Size In: | 1/6 (In.) |
Insulation Diameter mm: | 5.8 (mm) |
Wire Strip Length In: | 0.34 (In.) |
Finish Coating: | Tin-Plated |
Minimum Copper Conductor Size AWG SOL: | #12 AWG |
Flammability Rating: | UL 94 V-0 |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Sub Brand: | Reel Smart |
CSA Temperature Rating: | 105 |
Maximum Copper Conductor Size AWG SOL: | #10 AWG |
Overall Length mm: | 25.9 (mm) |
Maximum Copper Conductor Size AWG STR: | #10 AWG |
Overall Width mm: | 7.9 (mm) |
Tongue Width mm: | 7.9 (mm) |
Minimum Metric Conductor Size mm: | 4 (mm²) |
Insulation Diameter In: | 0.23 (In.) |
Overall Length In: | 1.02 (In.) |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Tongue Length In: | 0.51 (In.) |
Standards Met: | CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. |
Download |
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |
02/08/2021 | PAN-20210111-2 - Product Improvement. Select Vinyl, #10 AWG Terminals will have new shut height recommendations that will be listed on their packaging label. This will raise the height 0.04", from 0.175" to 0.179", which can be done through a simple dial setting change of the CA9 or CA-800EZ applicator from E5 to F5. This effect will optimize crimp performance and will not alter any product compliance to industry standards. |
Download |
12/18/2020 | PAN-20201218 -Reel Smart Tooling Issues/ Production & Inventory Hold. Panduit has put certain Reel Smart™ products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. Unfortunately, due to the complexity and severity of the issue with the equipment, we are forced to extend the projected resolution date out to February, 2021. The repair and testing of the equipment have proven to take significantly longer than anticipated. |
Download |