PV14-4RB-3K

Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 - 14 AWG wire range, #4 stud size.

Enhance your electrical connections with our Vinyl Insulated Ring Terminal. Designed for optimal performance, this terminal features a funnel entry and plastic insulation crimp, accommodating 16-14 AWG wire with a #4 stud size. Crafted from durable copper with vinyl insulation, it ensures reliable conductivity and protection. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it meets rigorous safety standards. The tin-plated finish not only enhances its longevity but also aids in easy identification. Ideal for various applications, this RoHS-compliant terminal is a must-have for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-4RB-3K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Material:Copper
Insulation Material:Vinyl
Barrel Length:.38 in, 9.7 mm
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel
Finish:Tin-Plated
Product Type:Ring Terminal on Reel
SKU:PANPV14-4RB-3K
Supplier Product:Ring Terminals
Overall Length In:0.76 (In.)
Tongue Width In:0.25 (In.)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Flammability Rating:UL 94 V-0
Color Code:Blue
Maximum Copper Conductor Size AWG SOL:#14 AWG
Overall Width In:0.25 (In.)
Stud Hole Size mm:3 (mm)
Wire Strip Length In:0.25 (In.)
Minimum Metric Conductor Size mm:1.5 (mm²)
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Sub Brand:Reel Smart
For Use With:CP-861, CP-862, CP-871
Tongue Thickness mm:0.8 (mm)
Stud Hole Size In:1/8 (In.)
Insulation Diameter In:0.17 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Tongue Width mm:6.4 (mm)
Insulation Diameter mm:4.3 (mm)
Maximum Metric Conductor Size mm:2.5 (mm²)
Overall Length mm:19.3 (mm)
Overall Width mm:6.4 (mm)
Tongue Length In:0.38 (In.)
Tongue Thickness In:0.03 (In.)
Wire Strip Length mm:6.4 (mm)
Finish Coating:Tin-Plated
Tongue Length mm:9.7 (mm)
Maximum Copper Conductor Size AWG STR:#14 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download