FTD76-8-D

Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.31(8.0mm) pin length.

Enhance your wire connections with our Polypropylene Insulated Ferrules, designed for twin wire applications. These gray DIN color end sleeves are crafted with care, ensuring optimal performance. With a wire gauge of 18 AWG (0.75mm²) and a pin length of 0.31 inches (8.0mm), they provide a secure and efficient solution. Operating seamlessly at temperatures up to 105°C (221°F), they are reliable in various environments. The overall length of 15mm (.59 in) and the tinned copper construction guarantee durability and conductivity. Perfect for professional use, these insulated twin wire ferrules are RoHS compliant, meeting high industry standards. Elevate your wiring projects with these quality components, supplied by Ferrules.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FTD76-8-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:15 mm, .59 in
Material:Copper
Pin Length:.31 in, 8 mm
Inside Diameter:.07 in, 1.8 mm
Finish:Tinned
Product:Ferrules
Product Type:Insulated twin wire ferrules
SKU:PANFTD76-8-D
Wire Strip Length mm:11.2 (mm)
Flammability Rating:UL 94 HB
Insulation Type:Polypropylene
Insulation Diameter In:0.09 (In.)
Standards Met:DIN 46228 color code, UL 486F Listed with 20 AWG wire only, CSA C22.2 No. 291-14
Wire Strip Length In:0.44 (In.)
Insulation Material:Polypropylene
Finish Coating:Tinned
Insulation Diameter mm:2.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: