PV18-10R-CY

Ring Terminal, 22 – 18 AWG, #10 stud size, vinyl insulated, funnel entry, standard package.

Enhance your electrical connections with our Ring Terminal for 22-18 AWG wires. Designed for #10 stud sizes, this terminal features vinyl insulation for secure and reliable usage. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures safety and durability. The copper construction with tin-plated finish guarantees efficient conductivity. Its funnel entry design and standard packaging make installation effortless. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your crimping setup with this essential connector for various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-10R-CY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.15 in, 3.8 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.39 in, 9.9 mm
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANPV18-10R-CY
Supplier Product:Ring Terminals
Sub Brand:Pan-term
Tongue Thickness mm:0.8 (mm)
Overall Width mm:7.9 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Stud Hole Size mm:5.1 (mm)
Minimum Copper Conductor Size AWG STR:18 AWG
Overall Width In:0.31 (In.)
Overall Length mm:23.9 (mm)
Wire Strip Length mm:7.8 (mm)
Insulation Diameter mm:3.7 (mm)
Stud Hole Size In:1/5 (In.)
Tongue Length mm:14 (mm)
Maximum Copper Conductor Size AWG STR:#18 AWG
Overall Length In:0.94 (In.)
Flammability Rating:UL 94 V-0
Tongue Thickness In:0.03 (In.)
Tongue Length In:0.55 (In.)
For Use With:CT-100A, CT-600-A, CT-1550, CT-1551, CT-2500
Finish Coating:Tin-Plated
Insulation Diameter In:0.15 (In.)
Color Code:Red
Minimum Copper Conductor Size AWG SOL:18 AWG
Tongue Width mm:7.9 (mm)
Maximum Copper Conductor Size AWG SOL:#18 AWG
Tongue Width In:0.31 (In.)
Wire Strip Length In:0.31 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: