DNF18-111FIB-3K

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces.

Efficiently connect and insulate wires with our Vibration Resistant Female Disconnect. Crafted from durable brass with a tinned finish, it ensures reliable performance even in demanding environments. The fully insulated red nylon housing provides added safety, while the 0.110 x 0.020" tab size accommodates 22-18 AWG wires. With a convenient funnel entry barrel and butted seam construction, installation is a breeze. Each reel contains 3000 pieces, making it ideal for large projects. RoHS compliant and capable of withstanding temperatures up to 105°C (221°F), this disconnect is a dependable choice for various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF18-111FIB-3K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.12 in, 3 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.11 in, 2.8 mm
SKU:PANDNF18-111FIB-3K
Supplier Product:Disconnects
Sub Brand:Reel Smart
Maximum Voltage V:600 (V)
Overall Length mm:18 (mm)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Color Code:Red
Overall Height mm:3.8 (mm)
Maximum Copper Conductor Size AWG:#18 (AWG)
Minimum Copper Conductor Size AWG:#22 (AWG)
Insulation Diameter In:0.12 (In.)
Flammability Rating:HB
For Use With:CD9-7A, CD-800-7
Overall Height In:0.15 (In.)
Overall Width mm:4.8 (mm)
Product Type:Disconnects on a Reel
Overall Length In:0.71 (In.)
Insulation Diameter mm:3 (mm)
Overall Width In:0.19 (In.)
Wire Strip Length mm:7.1 (mm)
Wire Strip Length In:0.28 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download