PV18-4R-MY

Ring Terminal, 22 - 18 AWG, #4 stud size, vinyl insulated, funnel entry, bulk package.

Enhance your electrical connections with our #4 stud size Ring Terminal. Designed for 22-18 AWG wires, this vinyl-insulated terminal ensures secure and reliable performance. Featuring a funnel entry barrel, it facilitates easy wire insertion for efficient crimping. With a maximum operating temperature of 75°C (167°F) and a voltage rating of 600V (.6 kV), it guarantees safe usage in various applications. Crafted from high-quality copper with a durable tin-plated finish, this RoHS-compliant terminal offers both conductivity and corrosion resistance. Its compact design, with an outside diameter of .15 inches (3.8mm) and a barrel length of .34 inches (8.6mm), makes it suitable for space-restricted installations. Ideal for professionals and DIY enthusiasts alike, this product is a must-have in any electrical toolkit. Elevate your wire termination tasks with our premium Funnel Entry Ring Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-4R-MY
Maximum Operating Temperature:75 °C, 167 °F
Voltage:.6 kV, 600 V
Outside Diameter:.15 in, 3.8 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.34 in, 8.6 mm
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Funnel Entry Ring Terminal
SKU:PANPV18-4R-MY
Supplier Product:Ring Terminals
Maximum Copper Conductor Size AWG SOL :#18 AWG
Overall Length In :0.84 (In.)
Tongue Length In :0.5 (In.)
Color Code:Red
Stud Hole Size In :1/8 (In.)
Wire Strip Length mm :7.8 (mm)
Wire Strip Length In :0.31 (In.)
Finish Coating:Tin-Plated
Insulation Diameter In :0.15 (In.)
Minimum Copper Conductor Size AWG SOL :#22 AWG
Overall Length mm :21.3 (mm)
Insulation Diameter mm :3.7 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Overall Width mm :6.4 (mm)
Tongue Thickness In :0.03 (In.)
Stud Hole Size mm :3 (mm)
For Use With:CT-100A, CT-600-A, CT-1550, CT-1551, CT-2500
Tongue Thickness mm :0.8 (mm)
Minimum Copper Conductor Size AWG STR :#22 AWG
Maximum Copper Conductor Size AWG STR :#18 AWG
Flammability Rating:UL 94 V-0
Overall Width In :0.25 (In.)
Tongue Length mm :12.7 (mm)
Tongue Width mm :6.4 (mm)
Sub Brand:Pan-term
Tongue Width In :0.25 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: