PV6-38R-T
Ring Terminal, large wire, 6 AWG, 3/8" stud size, vinyl insulated, bulk package.
Enhance your electrical connections with our large wire Ring Terminal. Designed for 6 AWG wires with a 3/8" stud size, this terminal ensures secure and reliable conductivity. The vinyl insulation provides added protection, making it suitable for various applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6kV), it guarantees safety and performance. The funnel entry barrel type and tin-plated finish offer ease of installation and corrosion resistance. Made of high-quality copper with RoHS compliance, it meets environmental standards. Perfect for professional use or DIY projects, this bulk-packaged terminal is a must-have for any electrical toolkit.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV6-38R-T |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Outside Diameter: | .34 in, 8.6 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | 18.2 mm, .72 in |
Wire Insulation Diameter: | .34 in, 8.6 mm |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Loose Piece Ring Terminal |
SKU: | PANPV6-38R-T |
Supplier Product: | Ring Terminals |
Minimum Copper Conductor Size AWG STR: | #6 AWG |
Overall Width In: | 0.62 (In.) |
Minimum Copper Conductor Size AWG SOL: | #6 AWG |
Tongue Thickness In: | 0.05 (In.) |
Wire Strip Length In: | 0.43 (In.) |
Insulation Diameter mm: | 8.6 (mm) |
Standards Met: | UL Listed 587H E52164 |
Overall Width mm: | 15.7 (mm) |
Finish Coating: | Tin-Plated |
Tongue Width In: | 0.62 (In.) |
Overall Length mm: | 44.1 (mm) |
Maximum Copper Conductor Size AWG SOL: | #6 AWG |
Insulation Diameter In: | 0.34 (In.) |
For Use With: | CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV6) |
Stud Hole Size In: | 2/5 (In.) |
Color Code: | Blue |
Flammability Rating: | UL 94 V-0 |
Tongue Length In: | 1.02 (In.) |
Sub Brand: | Pan-term |
Stud Hole Size mm: | 10.1 (mm) |
Tongue Width mm: | 15.7 (mm) |
Tongue Thickness mm: | 1.1 (mm) |
Overall Length In: | 1.74 (In.) |
Wire Strip Length mm: | 10.9 (mm) |
Maximum Copper Conductor Size AWG STR: | #6 AWG |
Tongue Length mm: | 25.9 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |