BSV18X-MY

Butt Splice, 22 – 18 AWG, vinyl insulated, bulk package.

Enhance wire connections with our Vinyl-Insulated Butt Splice, designed for 22-18 AWG applications. Crafted from durable copper with a tin-plated finish, these splices offer reliable performance with a maximum voltage of 600 V. The 1.03-inch brazed seam barrel ensures secure crimps, making them ideal for various electrical projects. RoHS compliant and available in bulk packaging, they are a convenient and environmentally friendly choice for professionals and DIY enthusiasts alike. Upgrade your crimping arsenal with these essential connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BSV18X-MY
Material:Copper
Insulation Material:Vinyl
Barrel Length:1.03 in, 26.2 mm
Maximum Voltage:600 V
Barrel Type:Brazed Seam
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANBSV18X-MY
Minimum Copper Conductor Size AWG STR:#22 AWG
Wire Strip Length In:0.31 (In.)
Maximum Voltage kV:0.6 (kV)
Maximum Copper Conductor Size AWG STR:#18 AWG
Standards Met:C22.2 No 65, UL 486C
Minimum Metric Conductor Size mm:0.5 (mm²)
Wire Strip Length mm:7.9 (mm)
Color Code:Red
Copper Conductor Size AWG:#22 - #18 (AWG)
Maximum Copper Conductor Size AWG:#18 (AWG)
Sub Brand:Pan-Term
Minimum Copper Conductor Size AWG:#22 (AWG)
Maximum Copper Conductor Size AWG SOL:#18 AWG
Overall Length mm:26.2 (mm)
CSA Temperature Rating C:105 (°C)
Maximum Metric Conductor Size mm:1.5 (mm²)
Overall Length In:1.03 (In.)
Minimum Copper Conductor Size AWG SOL:#22 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: