LCD4-14A-L
Two-hole, standard barrel lug with window, #4 — #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .63 hole spacing.
Enhance your electrical connections with our two-hole barrel lug, designed for optimal performance. This standard lug features a durable construction suitable for #4 to #3 AWG STR and #2 AWG SOL wires, with a convenient 1/4 stud hole for secure fastening. The .63 hole spacing and 2.26-inch overall length provide versatility in installation. Its inspection window allows for easy visual checks, while the tin-plated copper construction ensures reliable conductivity. Finished in a sleek gray color, this lug is a must-have for various compression applications, meeting RoHS compliance for environmental responsibility. Upgrade your connectivity with this high-quality compression lug.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCD4-14A-L |
Overall Length: | 2.26 in, 57.4 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | 14 mm, .55 in |
Barrel Length: | 20.6 mm, .81 in |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Gray |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Stud Hole Spacing: | 16 mm, .63 in |
Tongue Type: | Standard |
SKU: | PANLCD4-14A-L |
Sub Brand: | Pan-Lug |
Tongue Thickness mm: | 2.3 (mm) |
Tongue Thickness In: | 0.09 (In.) |
Burndy Die Index Number: | 8 |
Wire Strip Length In: | 42,954 (In.) |
Panduit Die Index Number: | 29 |
Wire Strip Length mm: | 22.2 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |