PV8-8RN-T

Ring Terminal, narrow tongue, large wire, 8 AWG, #8 stud size, vinyl insulated, bulk package.

Enhance your electrical connections with our Ring Terminal, featuring a narrow tongue design perfect for secure attachment to large wires. Crafted from durable copper with a vinyl insulation, this terminal is tailored for 8 AWG wires and #8 stud sizes. With a maximum operating temperature of 105°C and voltage rating of 105 kV, it ensures reliable performance in various applications. The funnel entry barrel type facilitates easy wire insertion, while the tin-plated finish guarantees corrosion resistance. Each terminal is individually packaged for convenience. RoHS compliant, this loose piece ring terminal is a must-have for efficient crimping tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-8RN-T
Maximum Operating Temperature:105 °C, 221 °F
Voltage:105 kV, 221 V
Outside Diameter:.28 in, 7.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.65 in, 16.5 mm
Wire Insulation Diameter:.32 in, 8 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-8RN-T
Supplier Product:Ring Terminals
Wire Strip Length mm:9.5 (mm)
Flammability Rating:UL 94 V-0
Standards Met:UL Listed 587H E52164
Maximum Copper Conductor Size AWG SOL:#8 AWG
Stud Hole Size In:1/6 (In.)
Sub Brand:Pan-term
Wire Strip Length In:0.38 (In.)
Minimum Copper Conductor Size AWG STR:#8 AWG
Tongue Width mm:9.1 (mm)
Maximum Copper Conductor Size AWG STR:#8 AWG
Overall Length mm:37.6 (mm)
Color Code:Red
Insulation Diameter In:0.28 (In.)
Tongue Thickness mm:1 (mm)
Finish Coating:Tin-Plated
Overall Width In:0.36 (In.)
Overall Width mm:9.1 (mm)
Overall Length In:1.48 (In.)
Tongue Thickness In:0.04 (In.)
Tongue Length mm:21.1 (mm)
Insulation Diameter mm:7.1 (mm)
Tongue Length In:0.83 (In.)
Tongue Width In:0.36 (In.)
Minimum Copper Conductor Size AWG SOL:#8 AWG
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV8)
Stud Hole Size mm:4.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: