S100X150TAT-A
The thermal transfer self-laminating adhesive label is made of self-extinguishing polyvinylfluoride and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.50" (12.7 mm) high for Category 5E UTP, Category 6 UTP, Category 6A UTP, Category 5E FTP, and 10 - 6 AWG wires, and a clear overlaminate. It is 1.00" wide and 1.50" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500.
Enhance cable organization with our Thermal Transfer Self-Laminating Adhesive Label. Crafted from self-extinguishing polyvinylfluoride, this label ensures durability and safety. Ideal for Category 5E UTP, Category 6 UTP, Category 6A UTP, Category 5E FTP, and 10 - 6 AWG wires, it features a white print-on area with a clear overlaminate for clear identification. Each roll contains 4 labels per row, making it convenient for labeling tasks. With a maximum operating temperature of 135°C and a minimum of -54°C, this label is suitable for various environments. Compatible with thermal transfer printers, it offers a seamless printing experience. Each package includes 2500 labels, providing ample supply for your labeling needs. Elevate your cable management with this efficient and reliable solution.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | S100X150TAT-A |
Color: | White |
Maximum Operating Temperature: | 135 °C, 275 °F |
Minimum Operating Temperature: | -54 °C, -65 °F |
Overall Width: | 1 in, 25.4 mm |
Overall Length: | 1.5 in, 38.1 mm |
Material: | Polyvinyl Fluoride |
Printer Type: | Thermal Transfer |
Maximum Cable Diameter: | .32 in, 8.1 mm |
Minimum Cable Diameter: | .16 in, 4.1 mm |
Compatible Wire Size: | 6 - 10 AWG |
Number of Labels: | 2500 |
Print-On Area Height: | 12.7 mm, .5 in |
SKU: | PANS100X150TAT-A |
Supplier Product: | Desktop Printer Self-Laminating Labels |
Cable Type: | Category 5E UTP; Category 6 UTP; Category 6A UTP; Category 5E FTP |
Standards Met: | RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |