S100X160YAJ

Heilind Number:PANS100X160YAJ
Manufacturer:Panduit
Manufacturer Number:S100X160YAJ
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 8 labels per row and 48 labels per sheet. The label has a white colored print-on area 0.8" (20.3 mm) high for LabelCore(TM) Sleeves NWSLC-2Y , NWSLC-2Y-AQ and NWSLC-3Y wires and a clear overlaminate. It is 1.0" wide and 1.6" long (25.4 x 40.6 mm). It comes in packages of 2500.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S100X160YAJ
Color:White
Maximum Operating Temperature:0 °C, 0 °F
Minimum Operating Temperature:0 °C, 0 °F
Overall Width:1 in, 25.4 mm
Overall Length:1.6 in, 40.6 mm
Material:Polyester
Printer Type:Laser/Inkjet
Maximum Cable Diameter:.25 in, 6.4 mm
Minimum Cable Diameter:.25 in, 6.4 mm
Number of Labels:10000
Print-On Area Height:20.3 mm, .8 in
SKU:PANS100X160YAJ

Detailed Description

Easily organize your wires with our Laser/Inkjet Self-Laminating Adhesive Labels. Made of durable polyester, these labels come in 8.5 x 11" sheets, with 48 labels per sheet for convenient printing. Featuring a white print-on area 0.8" high and clear overlaminate, they are compatible with LabelCore Sleeves NWSLC-2Y, NWSLC-2Y-AQ, and NWSLC-3Y. Each label is 1.0" wide and 1.6" long, ideal for clear identification. With a maximum cable diameter of .25", these labels are perfect for cable management. This package includes 2500 labels, ensuring you have an ample supply for your labeling needs. Stay organized and efficient with these high-quality, RoHS-compliant labels.