PNF14-14R-3K
Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 – 14 AWG, 1/4" stud size.
Enhance your electrical connections with our Ring Terminal, a reliable solution for secure wire terminations. This nylon-insulated terminal features a convenient funnel entry and a durable metal sleeve, ensuring easy installation and long-lasting performance. Suitable for 16-14 AWG wires with a 1/4" stud size, it meets high standards for conductivity and safety. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6kV), this terminal is ideal for various applications. Crafted from high-quality copper with nylon insulation, it offers excellent durability and protection. The tinned finish adds to its corrosion resistance, guaranteeing a lasting connection. RoHS compliant and with the part alias MS25036-154, this terminal is a trusted choice for professionals in the field. Upgrade your wiring setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF14-14R-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Outside Diameter: | .29 in, 7.4 mm |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | 13.5 mm, .53 in |
Wire Insulation Diameter: | .16 in, 4.1 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Ring Terminal |
Part Aliases: | MS25036-154 |
SKU: | PANPNF14-14R-3K |
Supplier Product: | Ring Terminals |
Overall Width mm: | 11.7 (mm) |
Insulation Diameter mm: | 4.1 (mm) |
Minimum Wire Insulation Diameter mm: | 4.1 (mm) |
Overall Length In: | 1.06 (In.) |
Wire Strip Length mm: | 6.4 (mm) |
Sub Brand: | Reel Smart |
Color Code: | Blue |
Minimum Copper Conductor Size AWG STR: | 16 AWG |
Tongue Length In: | 0.53 (In.) |
Wire Strip Length In: | 0.25 (In.) |
Finish Coating: | Tinned |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Maximum Copper Conductor Size AWG STR: | 16 AWG |
Tongue Length mm: | 13.5 (mm) |
Overall Length mm: | 26.9 (mm) |
Minimum Copper Conductor Size AWG SOL: | 16 AWG |
Tongue Thickness mm: | 8.1 (mm) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Maximum Copper Conductor Size AWG SOL: | 16 AWG |
Tongue Thickness In: | 0.32 (In.) |
Tongue Width In: | 0.46 (In.) |
Insulation Diameter In: | 0.16 (In.) |
CSA Temperature Rating: | 221 |
Overall Width In: | 0.46 (In.) |
Tongue Width mm: | 11.7 (mm) |
Minimum Wire Insulation Diameter In: | 0.2 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |