S100X150YAJ
Laser/ink jet self-laminating label, 1" W x 1.50" L, Cat. 5e/Cat. 6 UTP/Cat. 6e UTP/Cat. 5e FTP/10 - 6 AWG, white print-on area, polyester, 7 labels/row, 42 labels/sheet, 2500 pc. package quantity.
Enhance organization and efficiency with our Laser/Ink Jet Self-Laminating Labels. Measuring 1" in width by 1.50" in length, these labels are suitable for Cat. 5e, Cat. 6 UTP, Cat. 6e UTP, Cat. 5e FTP, and 10 - 6 AWG cables. Featuring a white print-on area on durable polyester material, each sheet contains 42 labels organized in 7 rows. With a package quantity of 2500 pieces, these labels are ideal for large-scale cable labeling projects. Ensure compliance with RoHS regulations while streamlining your identification process with these high-quality preprinted labels.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit S100X150YAJ |
Overall Width: | 1 in, 25.4 mm |
Overall Height: | 1.5 in, 38.1 mm |
Material: | Polyester |
SKU: | PANS100X150YAJ |
Supplier Product: | Pre-Printed & Write-On Safety & QA Labels |
Sub Brand: | Pan-Code |
Product Type: | Label |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |