S6-56R-T

Tubular Ring Terminal, 6 AWG, 5/16 stud size, non-insulated, bulk package.

Enhance your electrical connections with our Tubular Ring Terminal, designed for optimal performance. Crafted from high-quality copper, this non-insulated terminal is a reliable choice for 6 AWG wires with a 5/16 stud size. Its seamless tubular barrel ensures secure crimping, while the .56-inch tongue width offers easy installation. RoHS compliant and available in bulk packaging, it's perfect for various applications in the automotive, industrial, and residential sectors. Upgrade your wiring setup with this durable and efficient loose piece ring terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S6-56R-T
Overall Width:14224 mm, .56 in
Overall Length:1.4 in, 35.6 mm
Stud Hole Size:.313 in
Material:Copper
Tongue Width:14.2 mm, .56 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Seamless Tubular
Product:Mechanical Lugs
Product Type:Loose Piece Ring Terminal
SKU:PANS6-56R-T
Sub Brand:Pan-Lug
Tongue Thickness mm :1.8 (mm)
Wire Strip Length In :1/2 (In.)
Finish Coating:Tinned
Tongue Thickness In :0.07 (In.)
Wire Strip Length mm :12.7 (mm)
Insulation Material:Non-Insulated

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2020PAN20200608 - Discontinuation.Download