S2-38R-T

Tubular Ring Terminal, 2 and 1 AWG, 3/8 stud size, non-insulated, bulk package.

Enhance your electrical connections with our Tubular Ring Terminal. Designed for 2 and 1 AWG wire sizes with a 3/8 stud size, this non-insulated terminal is perfect for bulk use. Crafted from high-quality copper, it ensures reliable conductivity. The seamless tubular barrel, with a .59-inch length, guarantees secure attachment. With RoHS compliance, you can trust in its environmental responsibility. Ideal for various applications, this loose piece ring terminal is a must-have for any toolbox. Elevate your projects with the durability and efficiency of our Mechanical Lugs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S2-38R-T
Overall Width:17.8 mm, .7 in
Overall Length:1.7 in, 43.2 mm
Stud Hole Size:.375 in
Material:Copper
Tongue Width:17.8 mm, .7 in
Barrel Length:15 mm, .59 in
Barrel Type:Seamless Tubular
Product:Mechanical Lugs
Product Type:Loose Piece Ring Terminal
SKU:PANS2-38R-T
Tongue Thickness In:0.11 (In.)
Wire Strip Length mm:15.875 (mm)
Finish Coating:Tinned
Wire Strip Length In:5/8 (In.)
Insulation Material:Non-Insulated
Sub Brand:Pan-Lug
Tongue Thickness mm:2.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: