SSB2S-M
Sta-Strap® Bow-Ty™ cable ties, standard cross section, 6.8 (172mm) length, nylon 6.6, natural, bulk package.
Secure your cables with ease using these Sta-Strap® Bow-Ty™ cable ties. Crafted from durable nylon 6.6 material, they ensure reliable fastening for indoor applications. With a standard cross-section design and a length of 6.8 inches, these ties are perfect for organizing cables of various sizes. The natural color blends seamlessly with any setup, while the maximum operating temperature of 185°F guarantees performance in diverse environments. Featuring a maximum bundle diameter of 1.25 inches and a tensile strength of 30 lbs, they offer strong support for your cable management needs. RoHS compliant, these ties prioritize safety and environmental responsibility, making them a practical choice for any project.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | SSB2S-M |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 6.8 in, 172.7 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.25 in, 32 mm |
Tensile Strength: | 30 lb, 133 N |
Product: | Releasable Cable & Wire Ties |
Environment Application: | indoor1 |
Minimum Bundle Diameter: | .06 in, 1.6 mm |
SKU: | PANSSB2S-M |
Color: | Natural |
Carton Qty: | 10000 |
Standard Package Length: | 12.1 in / 307.34 mm |
Standard Package Height: | 93.98 mm |
Standard Package Width: | 8.4 in / 213.36 mm |
Standard Carton Width: | 265.684 mm / 10.46 in |
Standard Carton Length: | 22.96 in / 307.34 mm |
Max. Operating Temperature: | 185 °F / 85 °C |
Country of Origin: | SG |
Package Quantity: | 1000 |
Overall Length: | 6.8 in / 172.7 mm |
Package Volume: | 0.179 cu ft |
Width: | 4.6 mm / 0.18 in |
Package Weight: | 2.600 lbs |
Min. Operating Temperature: | -76 °F / -60 °C |
Material: | Nylon |
Carton Weight: | 26.000 lbs |
Standards Met: | CE, RoHS Compliant |
Minimum Installation Temperature C: | -20 (°C) |
For Use With: | Cables |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature F: | -4 (°F) |
Maximum Installation Temperature C: | 0 (°C) |
Sub Brand: | Pan-Ty® |
REACH Status: | False |
Min Order UOM: | Piece |
Std Carton Length In: | 22.96 In |
Standard Package Volume Ft3: | 0.1794 Ft3 |
Standard Carton Weight Pounds: | 26.0000 |
Std Carton Height In: | 12.91 In |
Lead Content Indicator: | N |
NLD HS Code: | 3926909790000000000000 |
ARRA Compliant: | Y |
ECCN Commodity Code: | EAR99 |
UOM EA PK: | PK |
Std Ctn Qty: | 10000 |
Std Carton Width MM: | 265.684 MM |
UPC: | 07498350241 |
Std Package Width In: | 8.4 In |
Std Package Width MM: | 213.36 MM |
GTIN Carton: | 50074983502412 |
RoHS Compliant: | Compliant |
Std Pkg UOM: | Piece |
Std Carton Height MM: | 327.914 MM |
California Pro65 Cancer: | No |
Std Carton Width In: | 10.46 In |
Mercury Content Indicator: | No |
Std Carton Length MM: | 307.34 MM |
Buy American Compliant: | Y |
GTIN Package: | 00074983502417 |
Standard Package Weight Pounds: | 2.6000 |
Std Pkg Qty: | 1000 |
Standard Carton Volume Ft3: | 0.1794 Ft3 |
Restricted Use of Hazardous Substances: | N |
Std Package Height MM: | 93.98 MM |
Min Order Qty: | 1,000 |
EAN: | 00074983502417 |
Hazardous Material Flag: | N |
USA HS Code: | 3926909990000000000000 |
USA HS Code 10digit: | 3926909990 |
Country of Origin 2Digit: | SG |
Std Package Height In: | 3.7 In |
Std Package Length In: | 12.1 In |
Std Package Length MM: | 307.34 MM |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |