PLM1M-M10

Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, white.

Enhance organization and identification with our Pan-Ty® marker tie. Designed for efficient cable management, this miniature wrap features a cross-section that ensures a secure fit while minimizing bulk. With a generous marker write-on area measuring 0.26 x 0.95 inches, labeling is made easy. Crafted from durable white nylon 6.6, it offers reliable performance in indoor environments. Operating smoothly in temperatures ranging from -60°C to 85°C, it is suitable for various applications. The tie's 3.9-inch length and .1-inch width accommodate bundles up to .87 inches in diameter, with a minimum bundle diameter of .06 inches. Boasting a tensile strength of 18 lbs, it provides robust support. RoHS compliant and part of our Marker & Flag Cable & Wire Ties collection, this product is a must-have for streamlined wire management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLM1M-M10
Color:White
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:.1 in, 2.5 mm
Overall Length:3.9 in, 99 mm
Material:Nylon 6.6
Maximum Bundle Diameter:22.1 mm, .87 in
Tensile Strength:18 lb, 80 N
Product:Marker & Flag Cable & Wire Ties
Product Type:Wrap
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
Marker Write On Area:159.1 mm², .25 in²
SKU:PANPLM1M-M10
Overall Thickness mm:0.9 (mm)
Overall Thickness In:0.04 (In.)
For Use With:Bundles
Maximum Installation Temperature F:32 (°F)
Standards Met:CE Compliant,RoHS Compliant
Application:General

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download