SST1.5M-M

Sta-Strap® cable tie, releasable, miniature cross section, 5.5 (140mm) length, nylon 6.6, natural, bulk package.

Secure your cables with ease using our Sta-Strap® cable tie. This miniature cross-section tie is designed for versatility, featuring a releasable mechanism for convenient adjustments. With a length of 5.5 inches and a durable nylon 6.6 construction, it ensures reliable performance in various indoor environments. The natural color blends seamlessly, while the maximum operating temperature of 185°F and minimum of -60°C guarantee suitability for diverse applications. Its 1.25-inch maximum bundle diameter and 18 lb tensile strength provide robust cable management solutions. RoHS compliance further underscores its quality. Perfect for organizing wires and cables efficiently.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SST1.5M-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:1 in, 2.4 mm
Overall Length:140 mm, 5.5 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.25 in, 31.8 mm
Tensile Strength:18 lb, 80 N
Product:Releasable Cable & Wire Ties
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANSST1.5M-M
Min. Operating Temperature:-76 °F / -60 °C
Package Volume:0.053 cu ft
Carton Weight:40.000 lbs
Country of Origin:SG
Width:0.1 in / 2.4 mm
Standard Package Height:1.95 in / 49.53 mm
Standard Package Length:209.55 mm / 8.25 in
Standard Carton Length:209.55 mm / 23.25 in
Package Quantity:1000
Standard Package Width:7.55 in / 191.77 mm
Package Weight:0.800 lbs
Overall Length:140 mm / 5.5 in
Carton Qty:50000
Color:Natural
Standard Carton Width:288.29 mm / 11.35 in
Material:Nylon
Max. Operating Temperature:85 °C / 185 °F
Min Order Qty:1,000
Std Ctn Qty:50000
EAN:00074983500215
Std Carton Length MM:209.55 MM
NLD HS Code:3926909790000000000000
Standard Carton Volume Ft3:0.0535 Ft3
UOM EA PK:PK
ARRA Compliant:Y
Lead Content Indicator:N
USA HS Code 10digit:3926909990
Std Carton Width In:11.35 In
REACH Status:False
Std Pkg Qty :1000
UPC:07498350021
Std Package Width MM:191.77 MM
Country of Origin 2Digit:SG
Standard Package Volume Ft3:0.0535 Ft3
Std Pkg UOM:Piece
Std Package Height In:1.95 In
Buy American Compliant:Y
Standard Carton Weight Pounds:40.0000
ECCN Commodity Code:EAR99
Std Package Height MM:49.53 MM
GTIN Package:00074983500215
Std Package Length MM:209.55 MM
Std Carton Height MM:388.62 MM
Std Carton Length In:23.25 In
Min Order UOM:Piece
Restricted Use of Hazardous Substances:N
Std Carton Height In:15.3 In
GTIN Carton:50074983500210
Std Carton Width MM:288.29 MM
Std Package Length In:8.25 In
Mercury Content Indicator:No
USA HS Code:3926909990000000000000
Std Package Width In:7.55 In
Standard Package Weight Pounds:0.8000
California Pro65 Cancer:No
Hazardous Material Flag:N
RoHS Compliant:Compliant
Standards Met:UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant
Maximum Installation Temperature F :32 (°F)
Minimum Installation Temperature F :-4 (°F)
Maximum Installation Temperature C :0 (°C)
Minimum Installation Temperature C :-20 (°C)
For Use With:Cables
Sub Brand:Pan-Ty®

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download