SST4H-L
Sta-Strap® cable tie, releasable, light-heavy cross section, 14.8 (376mm) length, nylon 6.6, natural, standard package.
Effortlessly secure and organize cables with our Sta-Strap® releasable cable tie, designed for light-heavy cross section applications. With a generous length of 14.8 inches, it offers ample flexibility for bundling cords efficiently. Crafted from durable nylon 6.6 in a natural hue, it seamlessly blends in with its surroundings. Operating smoothly in temperatures ranging from -60°C to 85°C, it's suitable for indoor use. Featuring a maximum tensile strength of 120 lbs, it ensures reliable performance. With a maximum bundle diameter of 4 inches and a minimum of 0.06 inches, it accommodates various cable sizes. This cable tie, also known as MS3367-3-9, is RoHS compliant, meeting environmental standards. Perfect for wire and cable management, it's a must-have for maintaining a tidy and efficient workspace.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | SST4H-L |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .3 in, 7.6 mm |
Overall Length: | 14.8 in, 376 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 101.4 mm, 4 in |
Tensile Strength: | 120 lb, 534 N |
Product: | Releasable Cable & Wire Ties |
Environment Application: | indoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Part Aliases: | MS3367-3-9 |
SKU: | PANSST4H-L |
Material: | Nylon |
Max. Operating Temperature: | 85 °C / 185 °F |
Package Weight: | 0.700 lbs |
Overall Length: | 14.8 in / 376 mm |
Standard Package Length: | 20.3 in / 515.62 mm |
Standard Carton Width: | 261.62 mm / 10.3 in |
Package Quantity: | 50 |
Standard Package Width: | 5.8 in / 147.32 mm |
Standard Carton Length: | 17.4 in / 515.62 mm |
Min. Operating Temperature: | -60 °C / -76 °F |
Color: | Natural |
Country of Origin: | SG |
Carton Weight: | 7.000 lbs |
Width: | 7.6 mm / 0.3 in |
Standard Package Height: | .1 in / 2.54 mm |
Package Volume: | 0.045 cu ft |
Carton Qty: | 500 |
Standards Met: | UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant |
Minimum Installation Temperature C: | -20 (°C) |
For Use With: | Cables |
Maximum Installation Temperature C: | 0 (°C) |
Minimum Installation Temperature F: | -4 (°F) |
Sub Brand: | Pan-Ty® |
Maximum Installation Temperature F: | 32 (°F) |
Standard Carton Volume Ft3: | 0.0456 Ft3 |
Std Ctn Qty: | 500 |
UPC: | 07498350203 |
Min Order Qty: | 50 |
Std Package Length MM: | 515.62 MM |
Std Package Width In: | 5.8 In |
GTIN Package: | 00074983502035 |
REACH Status: | False |
Std Package Height MM: | 2.54 MM |
GTIN Carton: | 50074983502030 |
Country of Origin 2Digit: | SG |
Std Pkg UOM: | Piece |
Std Carton Width MM: | 261.62 MM |
Mercury Content Indicator: | No |
Std Pkg Qty: | 50 |
Lead Content Indicator: | N |
Hazardous Material Flag: | N |
ARRA Compliant: | Y |
Std Package Width MM: | 147.32 MM |
Standard Carton Weight Pounds: | 7.0000 |
Std Package Length In: | 20.3 In |
Std Package Height In: | .1 In |
Std Carton Width In: | 10.3 In |
USA HS Code 10digit: | 3926909990 |
Std Carton Height MM: | 111.76 MM |
Std Carton Length In: | 17.4 In |
NLD HS Code: | 3926909790000000000000 |
UOM EA PK: | PK |
USA HS Code: | 3926909990000000000000 |
California Pro65 Cancer: | No |
RoHS Compliant: | Compliant |
EAN: | 00074983502035 |
Restricted Use of Hazardous Substances: | N |
Std Carton Height In: | 4.4 In |
Std Carton Length MM: | 515.62 MM |
Min Order UOM: | Piece |
Standard Package Weight Pounds: | 0.7000 |
Buy American Compliant: | Y |
Standard Package Volume Ft3: | 0.0456 Ft3 |
ECCN Commodity Code: | EAR99 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |