PLT2S-M69
Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, flame retardant nylon 6.6, ivory.
Secure cables and wires effortlessly with our Pan-Ty® locking tie. Made of flame retardant nylon 6.6, this standard cross-section tie is designed for indoor use, ensuring reliability and safety. With a maximum operating temperature of 100 °C and a minimum of -60 °C, it offers durability in various environments. The natural ivory color complements any setting, while the 7.4-inch length accommodates a maximum bundle diameter of 1.88 inches. Featuring a tensile strength of 50 lbs, it provides strong and secure fastening for your applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your wire and cable management with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT2S-M69 |
Color: | Natural Ivory |
Maximum Operating Temperature: | 100 °C, 212 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .32 in, 8.1 mm |
Overall Length: | 188 mm, 7.4 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | indoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT2S-M69 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness mm : | 1.5 (mm) |
Overall Thickness In : | 0.06 (In.) |
Minimum Installation Temperature F : | -4 (°F) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 1, 11), RoHS Complaint |
For Use With: | GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH |
Minimum Installation Temperature C : | -20 (°C) |
Maximum Installation Temperature F : | 32 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |