T100F-C

Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, 1.00" (25.4mm) x 100', polyethylene, natural.

Enhance the longevity of your cables, hoses, and tubing with our Spiral Wrap. Crafted from durable polyethylene, this natural-colored wrap offers reliable abrasion protection for your wires. With an overall length of 100 feet, it provides ample coverage for various applications. Its flexibility allows for easy installation, while its maximum operating temperature of 122°F ensures performance in diverse environments. RoHS compliant and featuring a flammability rating of HB, this Spiral Wrap guarantees both safety and environmental responsibility. Trust in its quality for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T100F-C
Color:Natural
Maximum Operating Temperature:122 °F, 50 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene
Maximum Bundle Diameter:152.4 mm, 6 in
Wall Thickness:.07 in, 1.8 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:22.2 mm, .87 in
SKU:PANT100F-C
Product Category:ABRASION PROTECTION
Standards Met:UL Recognized- E141152
Application:(1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing
Includes:Installation Tool
Resistance Properties:Abrasion Protection

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2023PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products.

Download