T12F-C0
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .12" (3.2mm) x 100', weather resistant polyethylene, black.
Enhance the durability of your wiring systems with our Spiral Wrap. Crafted from weather-resistant polyethylene in sleek black, this .12" x 100' wrap offers reliable abrasion protection for wires, cables, hoses, and tubing. With a maximum operating temperature of 122°F and minimum of -40°C, it ensures optimal performance in various environments. Its HB flammability rating guarantees safety, while easy bundling is facilitated with a .06" minimum and .5" maximum bundle diameter. RoHS compliant, this Cable Spiral Wrap is an essential component for efficient wire and cable management, delivering both functionality and peace of mind.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit T12F-C0 |
Color: | Black |
Maximum Operating Temperature: | 50 °C, 122 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Length: | 100 ft, 30.5 m |
Material: | Polyethylene |
Maximum Bundle Diameter: | .5 in, 12.7 mm |
Wall Thickness: | .03 in, .8 mm |
Flammability Rating: | HB |
Product: | Cable Spiral Wraps |
Product Type: | Spiral Wrap |
Minimum Bundle Diameter: | .06 in, 1.6 mm |
SKU: | PANT12F-C0 |
Standards Met: | UL Recognized E141152 |
Application: | (1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing |
Product Category: | ABRASION PROTECTION |
Resistance Properties: | Weather Resistant |
Includes: | Installation Tool |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download |