T38F-C0

Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .38" (9.7mm) x 100', weather resistant polyethylene, black.

Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap. Measuring .38" in width and extending up to 100 feet, this black wrap is crafted from weather-resistant polyethylene, ensuring reliable protection even in harsh conditions. With a maximum operating temperature of 122 °F and a minimum of -20 °C, it offers versatile usage. Its HB flammability rating guarantees safety, while its ROHS compliance underscores our commitment to quality. Perfect for managing abrasion and maintaining organization, this Cable Spiral Wrap is a must-have for any workspace. Elevate your wire and cable management with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T38F-C0
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-20 °C, -4 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene
Maximum Bundle Diameter:3 in, 76.2 mm
Wall Thickness:.05 in, 1.4 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.31 in, 7.9 mm
SKU:PANT38F-C0
Application:(1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing
Standards Met:UL Recognized E141152
Resistance Properties:Weather Resistant
Includes:Installation Tool
Product Category:ABRASION PROTECTION

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2023PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products.

Download