T50F-TL0
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 250', weather resistant polyethylene, black.
Enhance the durability of your wiring setup with our Spiral Wrap, designed for superior abrasion protection. Measuring .50" (12.7mm) in diameter and 250 feet in length, this weather-resistant wrap is crafted from black polyethylene, ensuring long-lasting performance in various environments. With a maximum operating temperature of 122°F (50°C) and a minimum of -40°F (-40°C), it guarantees reliable functionality even in extreme conditions. The wrap's sleek design accommodates cables, hoses, and tubing, offering a secure fit with a maximum bundle diameter of 4 inches (101.6mm) and a minimum of .37 inches (9.5mm). Compliant with RoHS standards, this spiral wrap is not only efficient but also environmentally friendly. Upgrade your wire and cable management system with this essential accessory.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit T50F-TL0 |
Color: | Black |
Maximum Operating Temperature: | 50 °C, 122 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Length: | 250 ft, 76.2 m |
Material: | Polyethylene |
Maximum Bundle Diameter: | 4 in, 101.6 mm |
Wall Thickness: | .06 in, 1.5 mm |
Flammability Rating: | HB |
Product: | Cable Spiral Wraps |
Product Type: | Spiral Wrap |
Minimum Bundle Diameter: | .37 in, 9.5 mm |
SKU: | PANT50F-TL0 |
Standards Met: | UL Recognized E141152 |
Includes: | Installation Tool |
Application: | (1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing |
Product Category: | ABRASION PROTECTION |
Resistance Properties: | Weather Resistant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download |