T75FR-C20Y

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .75" (19.1mm) x 100', flame retardant polyethylene, black.

Safeguard your wires, cables, hoses, and tubing with our Spiral Wrap, designed for superior abrasion protection. This black wrap, made from flame-retardant polyethylene, measures .75" in width and extends up to 100 feet, ensuring ample coverage for your applications. With a maximum operating temperature of 122 °F and a minimum of -20 °C, it offers reliable performance in various environments. The UL 94 V-0 flammability rating guarantees safety, while its flexibility accommodates bundle diameters ranging from .62" to 5". Trust in this RoHS-compliant product for efficient wire and cable management, essential for any industrial or commercial setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T75FR-C20Y
Color:Black
Maximum Operating Temperature:122 °F, 50 °C
Minimum Operating Temperature:-20 °C, -4 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene
Maximum Bundle Diameter:1.5 mm, 5 in
Wall Thickness:.06 in, 1.6 mm
Flammability Rating:UL 94 V-0
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:15.9 mm, .62 in
SKU:PANT75FR-C20Y
Standards Met:UL Recognized E141152
Resistance Properties:Flame Resistance
Includes:Installation Tool
Product Category:ABRASION PROTECTION
Application:(1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2023PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products.

Download