PLT4H-TL0
Pan-Ty® locking tie, light-heavy cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package.
Secure your cables with ease using our Pan-Ty® locking tie. Crafted from weather-resistant nylon 6.6 in a sleek black hue, this tie boasts a light-heavy cross section, ensuring durability for your bundling needs. With a generous length of 14.5 inches, it accommodates various cable sizes, while the maximum bundle diameter of 4 inches offers flexibility in usage. Operating seamlessly in temperatures ranging from -60°C to 85°C, it is suitable for diverse environmental conditions, including plenum spaces. Rest assured of its strength, with a robust tensile strength of 120 lb. RoHS compliant, it meets environmental standards without compromising on performance. Ideal for wire and cable management, this bulk-packaged tie is a must-have for any organization.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT4H-TL0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 12.2 mm, .48 in |
Overall Length: | 14.5 in, 368.3 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 101.6 mm, 4 in |
Tensile Strength: | 120 lb, 533.78 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .19 in, 4.8 mm |
SKU: | PANPLT4H-TL0 |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness mm: | 2 (mm) |
Standards Met: | CSA Certified, RoHS Complaint |
For Use With: | GTH-E, GS4H-E, GS4EH-E, PTH |
Resistance Properties: | UV-Resistant |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness In: | 0.08 (In.) |
Maximum Installation Temperature F: | 32 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |