TM2S8-M100

The cable tie mount in black is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant polypropylene for outdoor environments. It comes in packages of 1000.

Secure your cables with ease using our black Cable Tie Mounts. Made of weather-resistant polypropylene, these mounts are perfect for outdoor environments, with a maximum operating temperature of 115°C and a minimum operating temperature of -60°C. Each mount is 0.43" wide and comes with a #8 (M4) screw for easy installation. With a UL94 HB flammability rating, you can trust in the safety and durability of these mounts. Sold in packages of 1000, they are ideal for large-scale projects. Say goodbye to tangled cables and keep your workspace organized with our Cable Tie Mounts.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TM2S8-M100
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.43 in, 10.9 mm
Overall Height:7 mm1
Overall Length:.63 in, 16 mm
Material:Weather Resistant Polypropylene
Mount Hole Thread Size:#8
Width:10.9 mm, .43 in
Flammability Rating:UL94 HB1
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANTM2S8-M100
Standards Met:CE Compliant, UL Recognized:E136577, RoHS Compliant
Environment:Outdoor
Application:Unique Cradle Design Provides Maximum Stability for the Cable Bundle and Low Profile Design Keeps Bundle Close to Mounting Surface

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: