Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | TMEH-S10-Q0 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .72 in, 18.3 mm |
Overall Height: | 15.5 mm |
Overall Length: | 1.65 in, 41.9 mm |
Material: | Nylon 6.6 |
Mount Hole Thread Size: | #10 |
Width: | 18.3 mm, 0.72 in |
Flammability Rating: | UL94V-2 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANTMEH-S10-Q0 |
Standards Met: | CE Compliant, UL Recognized:E136577, RoHS Compliant |
Application: | Extra Heavy Cable Tie Mount Applied With a Screw for Outdoor Environment |
Environment: | Outdoor |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |