WMPLFSE
The Panduit® PatchLink® Horizontal Cable Manager manages category 5e and 6 copper, fiber optic and coaxial cables on the front and rear of any standard 19in (483mm) EIA rack or cabinet. Flexible fingers not only provide a safe integral bend radius but simplify adds, moves and changes for an easy-to-maintain finished, professional finish. Front Only Cover, ABS, 1RU, Black, 1pc, Black.
The Panduit® PatchLink® Horizontal Cable Manager offers efficient organization for category 5e and 6 copper, fiber optic, and coaxial cables within standard 19-inch EIA racks or cabinets. Featuring flexible fingers for safe cable routing and simplified maintenance, this 1RU manager ensures a professional, tidy setup. With a durable ABS construction and a sleek black finish, it not only enhances cable management but also complements any workspace. Perfect for front-only installation, it streamlines adds, moves, and changes while maintaining compliance with RoHS regulations. Elevate your wire and cable management with this essential accessory.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit WMPLFSE |
Color: | Black |
Accessory Type: | Cable Managers |
Overall Width: | 19 in, 483 mm |
Overall Height: | 1.7 in, 44.1 mm |
Overall Depth: | 2.7 in, 69.1 mm |
Product Type: | Single Sided Manager |
SKU: | PANWMPLFSE |
Sub Brand: | PatchLink |
Standards Met: | RoHS |
Cover Material: | PVC |
Material: | ABS |
Finger Material: | ABS |
Number of Rack Units: | 1 |
Body Material: | ABS |
Orientation: | Horizontal |
Includes: | Manager, cover, hardware kit |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2019 | PAN-PCN-20190815-1 - The outer dimensions of the Patchlink Horizontal Manager cartons are changing. | Download |