M45938/11-10C

AC-032-2, WITH MIL SPECS Military Specification

Tariff Info: HTS: 73181600

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 105 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: M45938/11-10C
SKU: PEMM45938/11-10C
Float: .015” minimum, in all directions from center, .030” total
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Min. Sheet Thickness: .054 in
Shank Code: 2
Standard Finish - Retainer & Nut: Passivated and/or tested per ASTM A380
Thread Code: 032
A (Shank) Max.: .054 in
C Max.: .405 in
D Max.: .405 in
E ± .015: .470 in
Hole Size in Sheet + .003 - .000: .406 in
Min. Dist. Hole C/L to Edge: .360 in
T1 Max.: .170 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: