PF11MW-032-12

Large Knob, Spring-loaded - Types PF11MW and PF12MW - Unified

Compensates for mating hole misalignment.Installs into any panel hardness.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PF11MW-032-12
Thread Size: 10-32
Drive Type: Slotted/#2 Phillips
Animation: View Animation
SKU: PEMPF11MW-032-12
Finish Knob: Natural Finish
Finish Retainer: Natural finish
Finish Screw: Zinc plated per ASTM B633, SC1 (5µm), Type III, colorless
Finish Spring: Natural Finish
Material Knob: Aluminum
Material Retainer: Aluminum
Material Screw: Heat-Treated Carbon Steel
Material Spring: 300 Series Stainless Steel
Material Washer: 300 Series Stainless Steel
Min. Float: .076 in
Screw Length Code: 2
Shank Code: 1
Thread Code: 032
Type: Knurled Cap - PF11MW
A Max. Sheet Thickness: .063 in
B Min.: .121 in
D Hole Size in Sheet + 0.003 - 0.001: .346 in
E ± .010: .514 in
G Nom.: .350 in
H Min.: .469 in
L1 Nom.: .157 in
L2 Max.: .140 in
T1 Nom.: .450 in
T2 Nom.: .640 in
W Nom.: .407 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: