SOA-632-12

Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Unified

These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.PEM® brand thru-hole threaded standoffs are installed with their heads flush with one surface of the mounting sheet.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SOA-632-12
Thread Size: 6-32
Material: Aluminum
Animation: View Animation
SKU: PEMSOA-632-12
For Use in Sheet Hardness: HRB 50 / HB 82 or Less
Length Code: 12
Material Code: A
Min. Sheet Thickness: .040 in
Thread Code: 632
B - Counter-Bore Dia. ± .005: .156 in
C + .000 - .005: .212 in
D ± .010: .187 in
H Nom.: .250 in
Hole Size in Sheet + .003 - .000: .213 in
L - Length +.002 –.005: .375 in
Min. Dist. Hole C/L to Edge: .27 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: