WHC-375-01

Clip,Screw Mnt,Natural,3/8 in Hold, Clip, Screw Mount, Natural

Secure cables with ease using this Screw Mount Cable Clip in a Natural finish. Made of durable Nylon 6.6, it ensures long-lasting strength and reliability. With a 3/8 inch hold capacity, it accommodates various cable sizes. Its compact design, with a base width of 0.4 inches and base length of 0.83 inches, offers efficient space utilization. RoHS compliant, this clip is environmentally friendly. Suitable for wire and cable management, it provides a convenient solution for organizing cables in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WHC-375-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.375 in
Base Width:.4 in
Base Length:.83 in
SKU:RICWHC-375-01
Compatible Screw Sizes:#10;M5
Hole Diameter:.204 in
Length to Hole Center:.19 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Style:1
Type:N/A
Material Flammability Standard:UL94 V-2
UL/CSA Description:UL E71558

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: