WHC-250-01

Clip,Screw Mnt,Natural,1/4 in Hold, Clip, Screw Mount, Natural

Secure cables with ease using this durable Clip with Screw Mount in a natural finish. Designed for convenient installation, it features a 1/4 inch hold for efficient organization of wires. Made of Nylon 6.6, it ensures reliable performance, while its compact dimensions of 0.4 inches base width and 0.83 inches base length make it suitable for various applications. With RoHS compliance, it meets environmental standards, making it a sustainable choice for cable management. Perfect for securing cables in place, this clip is a must-have for any wire and cable organization setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WHC-250-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in
Base Width:.4 in
Base Length:.83 in
SKU:RICWHC-250-01
Compatible Screw Sizes:#10;M5
Hole Diameter:.204 in
Length to Hole Center:.25 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Style:1
Type:N/A
Material Flammability Standard:UL94 V-2
UL/CSA Description:UL E71558

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: