Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | 010440P018 |
Color: | Natural |
Thread Size: | 4-40 |
Material: | Nylon |
Head Type: | Pan |
Drive Type: | Slotted |
SKU: | RIC010440P018 |
Head Diameter: | .212 in |
Head Height: | .063 in |
Thread Length: | .188 in |
Finish: | No Finish |
Full Material: | Nylon 6/6 |
Screw Type: | Machine Screw |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |