Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | BP-16238 |
Material: | Thermoplastic Rubber |
Minimum Panel Thickness: | .032 in |
Maximum Panel Thickness: | .079 in |
SKU: | RICBP-16238 |
Compatible Hole Diameter: | 30.0 mm |
Head Height: | .170 in |
Length Under Head: | .255 in |
Mounting Hole Diameter: | 1.181 in |
Overall Thickness: | .420 in |
Colour: | Black |
Fitting Style: | Push-Fit |
Material: | TPR |
Head Shape: | Dome |
Hole Type: | Round |
Type: | Push-Fit |
Material Flammability Standard: | UL94 HB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |