BPE-SC-2-01

Hole Plug,For SC Connector,Black

Ensure dust and debris stay out of SC connectors with our Hole Plug. Crafted from durable black nylon 6.6, this rectangular push-fit plug offers a secure seal for panels with a minimum thickness of 1.4mm. Designed for convenience and compliance, it effortlessly snaps into place, meeting RoHS standards for environmental responsibility. Keep your connections protected with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BPE-SC-2-01
Color:Black
Material:Nylon 6.6
Minimum Panel Thickness:1.4 mm
Hole Type:Rectangular
Fitting Type:Push-Fit
SKU:RICBPE-SC-2-01
Body Height:.350 in
Compatible Hole Diameter:13.0 mm
Head Height:.059 in
Head Size:.470 in
Hole Sizes:.512 x .374 in
Maximum Temperature:185 °F
Overall Height:.409 in
Material:Nylon
Head Shape:Rectangular
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: