Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | SHKBS-4-01A-RT |
Color: | Natural |
Mount Type: | N/A |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | .54 in |
Base Width: | .7 in |
Inside Width: | .54 in |
Base Length: | .70 in |
Inside Height: | .53 in |
SKU: | RICSHKBS-4-01A-RT |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | 32 °F |
Spacer Length: | .250 in |
Adjustability: | N/A |
Base Material: | Acrylic Adhesive |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |