CRLCBSRE-8-01

CB Spt,Reverse Mnt,Natural,1/2 in Spc

Elevate your PCB assembly with this essential component – a CB Spt with Reverse Mount capability. Crafted from durable Nylon 6.6 in a sleek natural hue, this support features a 1/2 inch spacer length for optimal positioning. Its Snap-Lock mount type ensures easy installation, with compatibility for hole diameters ranging from .157 to .213 inches. Designed for versatility, it accommodates panel thicknesses ranging from .047 to .078 inches. Rest assured, this component is RoHS compliant, making it a sustainable choice for your electronic projects. Upgrade your assembly process with this reliable and efficient PCB support.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CRLCBSRE-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Snap-Lock
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.213 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.047 in
SKU:RICCRLCBSRE-8-01
Locking Head Height A:.40 in
Locking Head Height B:.06 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:2
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: