Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | 840836 |
Color: | Blue - Translucent |
Overall Height: | 12.7 mm |
Material: | Soft PVC |
SKU: | RIC840836 |
Compatible Fuse Diameter: | .25 in |
Compatible Fuse Length: | 1.25 in |
Inside Depth: | 8.1 mm |
Inside Height: | 9.9 mm |
Inside Width: | 36.1 mm |
Maximum Operating Temperature: | 221 °F |
Minimum Operating Temperature: | -31 °F |
Material: | PVC |
Material Flammability Standard: | UL94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |