DLMSP-22-01

CB Spt,Dual Lck,Natural,1-3/8 in Spc, CB Support, Dual Lock, Natural

Enhance the stability of your electronic components with our CB Support featuring a durable Dual Lock mechanism in a sleek Natural finish. Designed for 1-3/8 inch spacing, this essential accessory ensures secure positioning in your assembly. Crafted from high-quality Nylon 6.6, it guarantees reliability for long-term use. With a convenient Locking Two Prong mount on both ends, installation is quick and effortless. Its compatibility with .152 inch holes and a maximum panel thickness of .062 inch makes it versatile for various applications. Rest assured, this component is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your PCB and electronic setups with this essential support.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSP-22-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1.375 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSP-22-01
Body Diameter:.18 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:1
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: