HSR-2

Heat Sink Push Pin,Spring,Nat/Steel, Heat Sink Push Pin/Spring, Nat/Steel

Enhance the stability of your heat sink with this durable Push Pin Spring, crafted from natural steel for optimal performance. Designed for easy installation, it features a heat-sink rivet type that securely fastens components in place. The head diameter of 0.18 inches and height of 0.05 inches offer a low-profile design, perfect for compact spaces. With a maximum hole diameter of 0.122 inches, it is suitable for a variety of applications. Made from heat-stabilized nylon 6.6, this push pin ensures reliable and long-lasting use. Rest assured of its quality as it is RoHS compliant. Upgrade your fastening solutions with this essential component, available in the Push-In Rivets section of our product catalog.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HSR-2
Color:Natural
Material:Heat Stabilized Nylon 6.6
Rivet Type:Heat Sink Rivets
Head Diameter:.18 in
Head Height:.05 in
Maximum Hole Diameter:.122 in
SKU:RICHSR-2
Maximum Heat Sink Hole Diameter:.140 in
Maximum Operating Temperature:257 °F
Minimum Heat Sink Hole Diameter:.120 in
Minimum Operating Temperature:-40 °F
Panel Thickness:.36 in
Nose Shape:Flat
Rivet Fitting Style:Push-In
Series:HSR
Style:2
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: