Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | DSC-1-48 |
Color: | Gray |
Overall Height: | .375 in |
Overall Length: | 4 ft |
Material: | Mds-Filled Nylon |
Shape: | Unserrated |
Minimum Panel Thickness: | .02 in |
Wall Thickness: | .047 in |
Maximum Panel Thickness: | .125 in |
Grommet Strip Type: | Solid |
Length: | 4 ft |
Part Aliases: | 90-09718-07 |
SKU: | RICDSC-1-48 |
Includes: | (1) 100 foot roll |
Package Quantity: | 100 |
Special Features: | MDS-Filled |
Material Flammability Standard: | UL94 HB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |