EHWSE-1-01

WIRE SDL,EDGE MNT,NATURAL.039-

Keep your cables secure and organized with our Edge Holding Cable Clip in a natural color. Made of durable nylon, this clip is RoHS compliant, ensuring it meets environmental standards. With an overall width of 30.4mm and a sleek rectangular design, it provides a neat solution for managing wires. The edge-holding mount type offers easy installation, while the inside width of 16mm and height of 7.8mm accommodate various cable sizes. Perfect for use in homes, offices, or industrial settings, this cable clip is a must-have for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EHWSE-1-01
Color:Natural
Mount Type:Edge Holding
Overall Width:30.4 mm
Material:Nylon
Inside Width:16 mm
Inside Height:7.8 mm
Saddle Type:Edge Holding, Rectangular
SKU:RICEHWSE-1-01
Depth:6.2 mm
Maximum Panel Thickness:2.0 mm
Material:Nylon
Material Flammability Standard:UL94 V-2
UL/CSA Description:UL E71558

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: